Reference Only

68AT11-7

Toggle Switches Toggle SW 8PDT 3POS Sold T 2 type Term.

Manufacturer:

Mfr Part:
68AT11-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form8PDT
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating7 A
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us