66AT300-7E Honeywell

66AT300-7E

Toggle Switches SW Toggle N.O./N.C. 6P 7A 250VAC 28VDC.

Manufacturer:

Mfr Part:
66AT300-7E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Bushing Size15/32-32
ActuatorPaddle
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM8805/98-058

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?