Reference Only
6655-91000001
Thermostats THERMISTORS w/brkt 0deg QC term.
Datasheet
6655-91000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Accuracy | +/- 10 % | |
| Temperature Range | - 20 C to + 110 C | |
| Product | Temperature Sensors | |
| Packaging | Tray | |
| Product Type | Thermostats | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032894000 |
| TARIC | 9032108990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.10 | $251.00 | |
| $22.78 | $569.50 | |
| $21.17 | $1,058.50 | |
| $19.96 | $1,996.00 | |
| $19.94 | $4,985.00 | |
| $18.71 | $9,355.00 |
Need more?