Reference Only
6655-90030004
Thermostats THERMISTORS brkt 90deg QC term.
Datasheet
6655-90030004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Accuracy | +/- 7.6 % | |
| Temperature Range | - 20 C to + 110 C | |
| Product | Temperature Sensors | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.24 | $242.40 | |
| $22.61 | $565.25 | |
| $21.41 | $1,070.50 | |
| $19.29 | $1,929.00 | |
| $19.20 | $4,800.00 | |
| $18.79 | $9,395.00 |
Need more?