Reference Only

64AT22-3F

Toggle Switches 4PDT 2POS QC TERM LOCKING LVR TOGG SW.

Manufacturer:

Mfr Part:
64AT22-3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating7 A
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Contact PlatingSilver
Actuator Length29.97 mm
Actuator StyleLocking Lever
Life6000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us