Reference Only

62NT1-3

Toggle Switches DPDT 2 Position Screw Standard Lever.

Manufacturer:

Mfr Part:
62NT1-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingNickel
Actuator Length17.02 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 40 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$42.09$2,104.50
$39.99$3,999.00
$38.59$9,647.50
Need more?