Reference Only

62AT11-82G

Toggle Switches SPDT 2POS T2typ TERM LOCKING LVR TOGG SW.

Manufacturer:

Mfr Part:
62AT11-82G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating7 A
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us