Reference Only

5PA3

Obsolete
Switch Cases / Switch Covers Switch Access Micro Switch Packet

Manufacturer:

Mfr Part:
5PA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Cases / Switch Covers
ProductCases
TypeChassis
For Use WithBasic Switches
Height6.985 mm
Length47.625 mm
Mounting StyleScrew
Product TypeSwitch Cases / Switch Covers
SubcategorySwitch Accessories
Width26.988 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?