Reference Only

5PA1

Switch Hardware Plastic Switch ENC Terminal Enclosure.

Manufacturer:

Mfr Part:
5PA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductHardware
TypeEnclosure
For Use WithBasic Switches
Designed forSVHC Series
Termination StyleSolder
Height6.985 mm
IlluminationNon-Illuminated
Length47.625 mm
MaterialPlastic
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width26.988 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.03$1,206.00
$5.69$3,414.00
$5.61$5,610.00
Need more?
Contact Us