Reference Only

510E1A48F206PC

Obsolete
Encoders ROTARY ENCODER

Manufacturer:

Mfr Part:
510E1A48F206PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryEncoders
ProductMagnetic Encoders
Resolution6 PPR
Number of Detents24 Detent
Output Type2 bit Gray Code
Shaft Diameter1/4 in
Shaft TypeSlotted
With SwitchWithout Switch
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
Size / Dimension0.83 in
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?