Reference Only

4TL11-558E

Toggle Switches Sealed Operator Controls.

Manufacturer:

Mfr Part:
4TL11-558E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Mounting StylePanel Mount
Termination StyleScrew
Current Rating18 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing Size15/32
ActuatorLever
Terminal SealSealed
Contact PlatingGold
PackagingBulk
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
TradenameMICRO SWITCH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.31$11,615.50
Need more?
Contact Us