Reference Only
4NT91-70
Toggle Switches Sealed OI TRN GRADE TOGGLE.
Datasheet
4NT91-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| IP Rating | IP67, IP68 | |
| Actuator Length | 17.27 mm | |
| Actuator Style | Standard Round | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---