Reference Only
4AV20F-T2
Obsolete
Board Mount Hall Effect / Magnetic Sensors Hall-Effect Vane w/ Molex 4pin connector
Datasheet
4AV20F-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Hall Effect Vane Sensor | |
| Operating Supply Current | 5 mA to 18.5 mA | |
| Maximum Output Current | 50 mA | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB | |
| Supply Voltage - Max | 26.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Output Voltage | 0 VDC to 500 mVDC | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?