485000072080002 Honeywell / Clarostat

485000072080002

Obsolete
Potentiometers RESISTIVE & OPTICAL

Manufacturer:

Mfr Part:
485000072080002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPotentiometers
ProductPotentiometers
Number of Gangs1 Gang
TaperLinear
Power Rating2 W
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft Diameter6.35 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
Bushing MaterialBrass
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?