Reference Only

43C110

Obsolete
Potentiometers 10 Ohms 5% 2W Solder Lug

Manufacturer:

Mfr Part:
43C110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 Ohms
TaperLinear
Power Rating2 W
Tolerance5 %
Element TypeWirewound
Shaft TypeSmooth
Shaft Diameter6.35 mm
Shaft Length50.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?