Reference Only

41SM3-T

Basic / Snap Action Switches Submin Basic Switch.

Manufacturer:

Mfr Part:
41SM3-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
Contact FormSPDT
ActuatorPlunger
Current Rating11 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force3 oz to 5 oz
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.36$49.36
$43.19$431.90
$39.48$987.00
$37.02$1,851.00
$35.17$3,517.00
$33.93$8,482.50
Need more?
Contact Us