Reference Only

41SM1-H251

Basic / Snap Action Switches NO/NC SPDT PLGR PCpn 11A 250VAC 125VDC.

Manufacturer:

Mfr Part:
41SM1-H251

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.48$9,748.00
Need more?
Contact Us