Reference Only

40PC250G1A

Board Mount Pressure Sensors 0psi to 250psi 5V Guage Transducer.

Manufacturer:

Mfr Part:
40PC250G1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 250 psi
Accuracy0.2 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Max5 V
Series40PC
Burst Pressure500 psi
Operating Supply Current10 mA
Pin Count6
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us