Reference Only
40PC015V1A
Board Mount Pressure Sensors 40PC
Datasheet
40PC015V1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.2 % | |
| Burst Pressure | 45 psi | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 45 C | |
| Mounting Style | Through Hole | |
| Operating Pressure | 0 psi to - 15 psi | |
| Operating Supply Current | 10 mA | |
| Output Type | Analog | |
| Package / Case | DIP-6 | |
| Pin Count | 6 | |
| Port Type | Single Axial Barbless | |
| Pressure Type | Vacuum, Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Series | 40PC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?