Reference Only

40PC001B2A

Board Mount Pressure Sensors 40PC/PRESS TRANSDCR

Manufacturer:

Mfr Part:
40PC001B2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeCompound
Operating Pressure0.97 psi
Accuracy0.15 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Max5 V
Series40PC
Burst Pressure3.29 psi
Operating Supply Current10 mA
Pin Count6
Port Size0.11 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?