Reference Only
3LS1
Limit Switches 1NC 1NO SPDT Side Roller Plunger.
Datasheet
3LS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 550 VDC | |
| Operating Force | 40.03 N | |
| NEMA Rating | 1, 3, 4, 6, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Roller Plunger | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Type | Basic Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?