Reference Only

3AC5

Basic / Snap Action Switches Assembly SPDT 15.1A.

Manufacturer:

Mfr Part:
3AC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesAC
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleRod
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 149 C
Minimum Operating Temperature- 18 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.92$14,492.00
Need more?
Contact Us