Reference Only

392550M9297

Obsolete
Potentiometers RESISTIVE & OPTICAL

Manufacturer:

Mfr Part:
392550M9297

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductAudio Potentiometers
Number of Gangs1 Gang
Resistance5 MOhms
TaperLinear
Power Rating500 mW (1/2 W)
Voltage Rating350 V
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter3.18 mm
Shaft Length15.88 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeConductive Plastic Potentiometer
Life50000 Cycle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Series392
Diameter13.08 mm
FeaturesWave Solderable, PCB Washable, Cost-effective
Height16.66 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?