Reference Only

388EN4P

Obsolete
Encoders ENCODERS

Manufacturer:

Mfr Part:
388EN4P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryEncoders
ProductMagnetic Encoders
Resolution4 PPR
Number of Detents16 Detent
Output TypeQuadrature
Shaft TypeD / Flatted
With SwitchWithout Switch
Dimensions1/2 in
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?