Reference Only

364W1K

Obsolete
Trimmer Resistors - Through Hole 1 K Ohm 10% 0.5W Cermet Trimmer

Manufacturer:

Mfr Part:
364W1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryTrimmer Resistors - Through Hole
Series364
Termination StyleThrough Hole
ProductMultiturn
Number of Turns25 Turn
Resistance1 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Mounting StylePCB Mount
Element TypeCermet
Height9.53 mm
Length9.53 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?