Reference Only
3601 070010001
Thermostats PRECISION THERMAL PRECISION TO5 SWITCH
Datasheet
3601 070010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product Type | Thermostats | |
| Accuracy | 7.2 C | |
| Closing Temp | 70 C | |
| Current Rating | 1 A | |
| Function | Close on Rise | |
| Opening Temp | 47.2 C | |
| Series | 3601 | |
| Subcategory | Sensors | |
| Temperature Range | + 40 C to + 120 C | |
| Voltage Rating | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?