Reference Only

3600090010001

Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITC.

Manufacturer:

Mfr Part:
3600090010001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp90 C
Closing Temp63.9 C
Accuracy5 C
Temperature Range+ 40 C to + 120 C
Current Rating1 A
Voltage Rating28 VDC
ProductHermetic Thermostats
PackagingBulk
Product TypeThermostats
Series3600
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$115.03$2,300.60
$110.99$5,549.50
$108.41$10,841.00
Need more?
Contact Us