Reference Only
3600080010001
Thermostats TO-5 Thermal Switch SPST.
Datasheet
3600080010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 80 C | |
| Closing Temp | 56.1 C | |
| Accuracy | 4.4 C | |
| Temperature Range | + 40 C to + 120 C | |
| Current Rating | 1 A | |
| Voltage Rating | 28 VDC | |
| Product | Hermetic Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 3600 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.75 | $3,615.00 | |
| $177.75 | $5,332.50 | |
| $174.19 | $8,709.50 |
Need more?