Reference Only
3600060010001
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITC.
Datasheet
3600060010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 60 C | |
| Closing Temp | 36.1 C | |
| Accuracy | 5 C | |
| Temperature Range | + 40 C to + 120 C | |
| Current Rating | 1 A | |
| Voltage Rating | 28 VDC | |
| Product | Hermetic Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 3600 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.74 | $3,074.80 | |
| $151.65 | $9,099.00 |
Need more?