Reference Only
3600050010001
Thermostats PRECISION THERMOSTAT PRECISION TO5 SWITC.
Datasheet
3600050010001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 50 C | |
| Closing Temp | 30 C | |
| Accuracy | 5 C | |
| Temperature Range | + 40 C to + 120 C | |
| Current Rating | 1 A | |
| Voltage Rating | 28 VDC | |
| Product | Hermetic Thermostats | |
| Product Type | Thermostats | |
| Series | 3600 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $146.72 | $2,934.40 | |
| $144.81 | $7,240.50 |
Need more?