Reference Only
3455RM 85210016
Thermostats COMMERCIAL THERMAL.
Datasheet
3455RM 85210016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Series | 3455RM | |
| Accuracy | 4.4 C | |
| Current Rating | 15 A | |
| Function | Open on Rise | |
| Opening Temp | 54.4 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 150 C | |
| Voltage Rating | 120 VAC, 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.87 | $737.40 | |
| $36.82 | $2,209.20 | |
| $35.88 | $3,588.00 |
Need more?