Reference Only

3455RM 83070036

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3455RM 83070036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp148.9 C
Accuracy4.4 C
Temperature Range+ 52 C to + 150 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
PackagingBulk
Product TypeThermostats
Series3455RM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$50.44$504.40
$45.78$915.60
$42.55$2,127.50
$40.59$4,059.00
Need more?
Contact Us