Reference Only
3455RG 82570096
Thermostats COMMERCIAL THERMAL.
Datasheet
3455RG 82570096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 75 C | |
| Closing Temp | 48.9 C | |
| Accuracy | 4.4 C, 5 C | |
| Temperature Range | 0 C to + 150 C | |
| Current Rating | 500 mA | |
| Voltage Rating | 250 VAC, 50 VDC | |
| Product Type | Thermostats | |
| Series | 3455RG | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.38 | $743.80 | |
| $71.83 | $1,436.60 | |
| $70.26 | $3,513.00 | |
| $69.39 | $6,939.00 |
Need more?