Reference Only

3455RC 80890026

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3455RC 80890026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp260 C
Closing Temp226.7 C
Accuracy13.9 C
Temperature Range0 C to + 260 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
Product TypeThermostats
Series3455RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$34.20$3,420.00
Need more?
Contact Us