Reference Only

3455RC 80820824

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3455RC 80820824

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Accuracy3.9 C
Series3455RC
PackagingBulk
Closing Temp65 C
Current Rating15 A
FunctionOpen on Rise
Opening Temp82.2 C
Product TypeThermostats
ProductCeramic Automatic Reset Thermostats
SubcategorySensors
Temperature Range0 C to + 260 C
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$31.38$3,138.00
Need more?