Reference Only

3455RC 04870003

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3455RC 04870003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series3455RC
Accuracy4.4 C, 5.6 C
Closing Temp163.3 C
Current Rating15 A
FunctionOpen on Rise
Opening Temp180 C
Product TypeThermostats
SubcategorySensors
Temperature Range0 C to + 260 C
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$32.31$6,462.00
Need more?