Reference Only

3455RC 01000249

Thermostats Commercial Thermal/ PRECISION COML CERAM.

Manufacturer:

Mfr Part:
3455RC 01000249

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Product TypeThermostats
Series3455RC
Accuracy2.8 C, 4.4 C
Closing Temp87.8 C
Current Rating15 A
FunctionClose on Rise
Opening Temp60 C
ProductCeramic Automatic Reset Thermostats
SubcategorySensors
Temperature Range0 C to + 260 C
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$33.81$6,762.00
Need more?