Reference Only

3455RC 01000243

Thermostats 0 C to + 260 C Temperature Sensors.

Manufacturer:

Mfr Part:
3455RC 01000243

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series3455RC
Voltage Rating120 VAC, 240 VAC
PackagingBulk
Accuracy2.8 C, 4.4 C
Closing Temp21.1 C
Current Rating15 A
FunctionClose on Rise
Opening Temp1.7 C
Product TypeThermostats
ProductCeramic Automatic Reset Thermostats
SubcategorySensors
Temperature Range0 C to + 260 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.45$7,890.00
Need more?