Reference Only

3455RC 01000234

Thermostats 1/2(L199:211/183:167.

Manufacturer:

Mfr Part:
3455RC 01000234

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series3455RC
Voltage Rating120 VAC, 240 VAC
PackagingBulk
Accuracy3.3 C, 4.4 C
Closing Temp78.9 C
Current Rating15 A
FunctionOpen on Rise
Opening Temp96.1 C
Product TypeThermostats
ProductCeramic Automatic Reset Thermostats
SubcategorySensors
Temperature Range0 C to + 260 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.35$6,870.00
Need more?