Reference Only

3455RC 01000223

Thermostats 0 C to + 260 C Temperature Sensors.

Manufacturer:

Mfr Part:
3455RC 01000223

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp35 C
Closing Temp18.3 C
Accuracy2.8 C, 4.4 C
Temperature Range0 C to + 260 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
ProductCeramic Automatic Reset Thermostats
PackagingBulk
Product TypeThermostats
Series3455RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.25$432.50
$39.58$1,187.40
$38.75$1,937.50
$37.68$3,768.00
Need more?