Reference Only
3455RBV02840007
Thermostats COMMERCIAL THERMAL.
Datasheet
3455RBV02840007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Temperature Range | - 12 C to + 105 C | |
| Current Rating | 500 mA | |
| Voltage Rating | 250 VAC, 50 VDC | |
| Product | Overmolded Automatic Reset Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 3455RBV | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.40 | $474.00 | |
| $46.62 | $2,331.00 | |
| $45.44 | $4,544.00 | |
| $44.26 | $8,852.00 |
Need more?