Reference Only
3455RBV02270011
Thermostats COMMERCIAL THERMAL.
Datasheet
3455RBV02270011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 87.8 C | |
| Closing Temp | 76.7 C | |
| Accuracy | 5 C | |
| Temperature Range | - 12 C to + 105 C | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Product | Overmolded Automatic Reset Thermostats | |
| Product Type | Thermostats | |
| Series | 3455RBV | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.12 | $731.20 | |
| $68.91 | $2,067.30 | |
| $67.13 | $3,356.50 | |
| $65.47 | $6,547.00 |
Need more?