Reference Only
3450RCG82700033
Thermostats COMMERCIAL THERMAL.
Datasheet
3450RCG82700033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | 260 C | |
| Closing Temp | 200 C | |
| Accuracy | 13.9 C | |
| Temperature Range | 0 C to + 260 C | |
| Current Rating | 500 mA | |
| Voltage Rating | 250 VAC, 50 VDC | |
| Product | Ceramic Automatic Reset Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 3450RCG | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.89 | $768.90 | |
| $72.75 | $1,455.00 | |
| $70.73 | $3,536.50 |
Need more?