Reference Only
3450RC 87540002
Thermostats COMMERCIAL THERMAL PRECISION COML CERAM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Series | 3450RC | |
| Current Rating | 15 A | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | - 18 C to + 288 C | |
| Voltage Rating | 120 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.09 | $490.90 | |
| $44.57 | $891.40 | |
| $41.42 | $2,071.00 | |
| $39.51 | $3,951.00 |
Need more?