Reference Only

3450RC 83760022

Thermostats Commercial Thermal.

Manufacturer:

Mfr Part:
3450RC 83760022

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp100 C
Closing Temp85 C
Accuracy2.8 C, 5 C
Temperature Range0 C to + 260 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
ProductCeramic Automatic Reset Thermostats
PackagingBulk
Product TypeThermostats
Series3450RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032102090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.76$407.60
$37.01$740.20
$34.39$1,719.50
$32.81$3,281.00
Need more?