Reference Only
3450RC 80820821
Thermostats COMMERCIAL THERMAL.
Datasheet
3450RC 80820821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Ceramic Automatic Reset Thermostats | |
| Series | 3450RC | |
| Packaging | Bulk | |
| Accuracy | 8.3 C, 11.1 C | |
| Closing Temp | 232.2 C | |
| Current Rating | 15 A | |
| Function | Open on Rise | |
| Opening Temp | 260 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | 0 C to + 260 C | |
| Voltage Rating | 120 VAC, 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032102090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.00 | $390.00 | |
| $37.25 | $745.00 | |
| $34.62 | $1,731.00 | |
| $33.03 | $3,303.00 |
Need more?