Reference Only

3450RC 80010606

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3450RC 80010606

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp54.4 C
Closing Temp46.1 C
Accuracy2.8 C, 3.3 C
Temperature Range0 C to + 260 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
PackagingBulk
Product TypeThermostats
Series3450RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$45.35$453.50
$43.52$1,305.60
$43.00$2,150.00
$42.18$4,218.00
Need more?
Contact Us