Reference Only

3450R 85170014

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
3450R 85170014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Accuracy3.3 C, 4.4 C
Closing Temp104.4 C
Current Rating10 A, 15 A
FunctionOpen on Rise
Opening Temp121.1 C
PackagingBulk
Product TypeThermostats
Series3450R
SubcategorySensors
Temperature Range0 C to + 150 C
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.67$396.70
$36.01$720.20
$32.23$1,611.50
Need more?