Reference Only

3450CM 86490001

Thermostats 15A,Man,Open on Rise MIL-STD-202.

Manufacturer:

Mfr Part:
3450CM 86490001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
ProductCeramic Manual Reset Thermostats
Series3450CM
PackagingBulk
Accuracy11.1 C
Closing TempManual
Current Rating15 A
FunctionOpen on Rise
Opening Temp232.2 C
Product TypeThermostats
SubcategorySensors
Temperature Range+ 52 C to + 232 C
Voltage Rating120 VAC, 240 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.86$578.60
$55.31$1,106.20
$53.94$2,697.00
$53.34$5,334.00
$53.23$10,646.00
Need more?