Reference Only

3450CM 81610227

Thermostats 15A,Man,Open on Rise MIL-STD-202.

Manufacturer:

Mfr Part:
3450CM 81610227

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp100 C
Accuracy5.6 C
Temperature Range+ 52 C to + 232 C
Current Rating15 A
Voltage Rating120 VAC, 240 VAC
PackagingBulk
Product TypeThermostats
Series3450CM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.29$402.90
$39.77$1,193.10
Need more?
Contact Us